Kingbright KPTD-3216SECK-01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 1cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-3216SECK-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.