
Triple Color LED, Hyr-gre-blu, Water Clear, 1.6mm,
Kingbright KPTF-1616RGBC-13 technical specifications.
| Package/Case | 120 |
| Color | Blue, Green, Red |
| Height | 0.7mm |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTF-1616RGBC-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.