TRIPLE COLOR LED, HYPER RED/GREEN/BLUE, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 6 PIN
Kingbright KPTF-3216PBVGSURKC technical specifications.
| Package/Case | 3216 |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| RoHS Compliant | Yes |
| Series | KPTF |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTF-3216PBVGSURKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.