Kingbright KPTL-3216CGCK technical specifications.
| Package/Case | 3216 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round, Diffused, Colorless, Rectangular |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPTL |
| Viewing Angle | 70° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTL-3216CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.