Kingbright KPTL-3216QBC-D-01 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 250mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTL-3216QBC-D-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.