Kingbright KPTL-3216YC-01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 12mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTL-3216YC-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.