Kingbright KPTR-3216SRC-PRV technical specifications.
| Color | Red |
| Lens Style | Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTR-3216SRC-PRV to view detailed technical specifications.
No datasheet is available for this part.