Kingbright KT-2520SE9ZS technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Forward Current | 350mA |
| Lens Style | Rectangular |
| Luminous Flux | 18lm |
| Luminous Intensity | 6500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Mount | Surface Mount |
| Power Dissipation | 1.05W |
| Reach SVHC Compliant | No |
| Series | CERAMIC |
| Viewing Angle | 130° |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KT-2520SE9ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.