Kingbright KTDS-3535ZG10Z4S technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 2mm |
| Length | 3.45mm |
| Mount | Standard |
| RoHS Compliant | Yes |
| Wavelength | 530nm |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KTDS-3535ZG10Z4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.