Kingbright L-103GDT technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 110° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-103GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.