Kingbright L-103HDT technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 1mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-103HDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.