Kingbright L-103IDT technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 110° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-103IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.