
Uni-color green LED light bar, featuring a 2-pin chip LED package with a rectangular lens shape. This through-hole mounted component offers a peak wavelength of 565 nm and a viewing angle of 100 degrees. It operates with a maximum forward current of 25 mA and a maximum forward voltage of 2.5 V, with a maximum power dissipation of 62.5 mW. The green diffused lens has dimensions of 6.15x3.65x6.8 mm, and the component is rated for an operating temperature range of -40 °C to 85 °C.
Kingbright L-1043GDT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.15 |
| Package Width (mm) | 3.65 |
| Package Height (mm) | 6.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Mounting Orientation | Top Mount |
| Category | Chip LED |
| Color | Green |
| High Brightness | No |
| Intensity | 4mcd |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| LED Material | GaP |
| Lens Appearance | Green Diffused |
| Lens Dimensions | 6.15x3.65x6.8mm |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5mW |
| Maximum Reverse Current | 10uA |
| Number of LEDs | 1 |
| Peak Wavelength | 565nm |
| Reverse Voltage | 5V |
| Viewing Angle | 100° |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright L-1043GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.