Kingbright L-1043IDT technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 4mcd |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1043IDT to view detailed technical specifications.
No datasheet is available for this part.