Kingbright L-113EDT technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-113EDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.