
Bi-color standard LED emitter featuring a 3-pin T-1 package for through-hole mounting. Emits green (565nm) and red (627nm) light with 40mcd intensity. Operates with a maximum forward current of 25/30mA and a maximum forward voltage of 2.5V. Housed in a 3mm colorless diffused lens with a 60° viewing angle, suitable for -40°C to 85°C operation.
Kingbright L-115WEGW technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 40mcd |
| LED Material | GaP|GaAsP |
| Peak Wavelength | 565/627nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x5mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright L-115WEGW to view detailed technical specifications.
No datasheet is available for this part.