Kingbright L-115WGYW technical specifications.
| Color | Green, Yellow |
| Lens Style | Circular, Round |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 60° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-115WGYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.