Kingbright L-117EGWT technical specifications.
| Color | Green, Red |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Series | Rectangular |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-117EGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.