
The Kingbright L-119EGWT is a 2-LED device with a rectangular, diffused, colorless lens style and a luminous intensity of 20mcd. It has a viewing angle of 110° and is available in a 5 X 2 MM, ROHS COMPLIANT PACKAGE-3. This LED is compliant with RoHS regulations but not Reach SVHC compliant. It is not radiation hardened.
Kingbright L-119EGWT technical specifications.
| Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rectangular LED |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-119EGWT to view detailed technical specifications.
No datasheet is available for this part.