Kingbright L-132CB/5GD technical specifications.
| Height | 6.1mm |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Segments | 5 |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-132CB/5GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.