Kingbright L-1334SGT technical specifications.
| Color | Green |
| Forward Current | 25mA |
| Lens Style | Round |
| Luminous Intensity | 60mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1334SGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.