Kingbright L-1334SRT technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Lens Style | Round |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cylindrical |
| Viewing Angle | 130° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1334SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.