Kingbright L-1384AD/1SRD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 6.35mm |
| Luminous Intensity | 90mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1384AD/1SRD to view detailed technical specifications.
No datasheet is available for this part.