This yellow LED features a dome diffused lens style with a luminous intensity of 15 millicandelas. It has a forward current rating of 20 milliamperes and a viewing angle of 60 degrees. The LED is RoHS compliant and available in a through hole mount package type.
Kingbright L-1384AD/1YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Dome, Diffused, Colored, Circular |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1384AD/1YD to view detailed technical specifications.
No datasheet is available for this part.