Kingbright L-1384AL/1ID technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1384AL/1ID to view detailed technical specifications.
No datasheet is available for this part.