
Kingbright L-1387QMP/1EGW technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Height | 4.8mm |
| Length | 11.55mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1387QMP/1EGW to view detailed technical specifications.
No datasheet is available for this part.