
Kingbright L-1387QMP/1EGW/TG technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Dome |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1387QMP/1EGW/TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.