Kingbright L-1387QMP/1GYW technical specifications.
| Color | Green, Yellow |
| Lens Style | Diffused, Colored, Circular |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1387QMP/1GYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.