Kingbright L-13ND technical specifications.
| Lens Style | Round |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Series | Flat Top |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-13ND to view detailed technical specifications.
No datasheet is available for this part.