Kingbright L-1413YDT technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lead Length | 27mm |
| Lens Style | Round, Diffused, Circular |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1413YDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.