Kingbright L-144IDT technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 25.5mm |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rectangular |
| Viewing Angle | 110° |
| Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-144IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.