Kingbright L-1503CB/1ID technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 6mm |
| Length | 13.2mm |
| Lens Style | Round |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 625nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1503CB/1ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.