Kingbright L-1503CB/1LYD technical specifications.
| Height | 6mm |
| Length | 13.2mm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| Viewing Angle | 60° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1503CB/1LYD to view detailed technical specifications.
No datasheet is available for this part.