Kingbright L-1503CB/1YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 3mm |
| Luminous Intensity | 30mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1503CB/1YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.