Kingbright L-1503EB/2LYD technical specifications.
| Height | 12.6mm |
| Length | 15.5mm |
| Mount | Through Hole, PCB |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1503EB/2LYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.