Kingbright L-1503EB/2YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 12.6mm |
| Luminous Intensity | 30mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1503EB/2YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.