Kingbright L-1503EC technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome, Round, Diffused, Colorless, Circular |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 30° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1503EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.