This is a single green LED with a luminous intensity of 100mcd and a forward current of 20mA. It features a dome-shaped lens and a viewing angle of 30 degrees. The LED is mounted through a hole and has a wavelength of 568nm. It is compliant with RoHS regulations and is available in a package quantity of 100.
Kingbright L-1503GC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome, Round |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 30° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1503GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
