Kingbright L-150A9VS/1EYW technical specifications.
| Color | Red, Yellow |
| Height | 6.22mm |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-150A9VS/1EYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.