This is a single red LED with a dome diffused lens style and a luminous intensity of 70mcd. It is rated for a forward current of 20mA and has a viewing angle of 60°. The LED is mounted through a hole and is compliant with RoHS regulations. It emits light at a wavelength of 617nm.
Kingbright L-1533BQ/1ID technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Dome, Diffused, Colored, Circular |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1533BQ/1ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.