Kingbright L-1533BQ/1SRD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 5.9mm |
| Luminous Intensity | 250mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-1533BQ/1SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.