
Kingbright L-2060GD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Size | 1.8mm |
| Lens Style | Round, Convex, Diffused, Colored, Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 70° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-2060GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
