Kingbright L-2060YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lead Pitch | 2.54mm |
| Lens Size | 1.8mm |
| Lens Style | Round, Convex |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 70° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-2060YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.