Kingbright L-2523QBC-D technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 2.3cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 12° |
| Wavelength | 465nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-2523QBC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.