Kingbright L-2523SEC-J3 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 11cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 12° |
| Wavelength | 625nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-2523SEC-J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.