Kingbright L-2523SYC-J3 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 4.5cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 12° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-2523SYC-J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.