
Kingbright L-34GD technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-34GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.