Kingbright L-3VGYW technical specifications.
| Color | Green, Yellow |
| Lens Style | Round |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-3VGYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.