Kingbright L-4060VH/2ID technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Height | 8.6mm |
| Length | 15.24mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 625nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-4060VH/2ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.