Kingbright L-4060VH/2YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8.6mm |
| Luminous Intensity | 8mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-4060VH/2YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.